Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-401 + ( H05VV-F 0.75MM 3G 2M )
Order Code1318723
Technical Datasheet
498 In Stock
Need more?
498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.950 (CNY100.5135) |
| 5+ | CNY74.390 (CNY84.0607) |
| 10+ | CNY61.760 (CNY69.7888) |
| 15+ | CNY52.800 (CNY59.664) |
| 25+ | CNY46.140 (CNY52.1382) |
| 100+ | CNY41.030 (CNY46.3639) |
| 150+ | CNY40.260 (CNY45.4938) |
| 250+ | CNY39.400 (CNY44.522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.95 (CNY100.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-401 + ( H05VV-F 0.75MM 3G 2M )
Order Code1318723
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to Free End
Cable Length - Metric2m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
Non re-wireable, sonic welded power take off plug 2m of 3 core, 0.75mm<sup>2</sup> stripped and bared PVC cable to BS6500
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16