Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL383HAD
Order Code2627641
Your Part Number
Technical Datasheet
3,001 In Stock
Need more?
3001 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.650 (CNY2.9945) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.270 (CNY1.4351) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.25 (CNY14.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL383HAD
Order Code2627641
Technical Datasheet
LED ColourOrange
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size4.7mm
Forward Current If20mA
Luminous Intensity25mcd
Forward Voltage2V
Viewing Angle45°
Height6mm
Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L383HAD from Multicomp Pro is a 4.7mm round shape, hi-EFF red colour emitting LED with housing. It can be used as circuit board indicators.
- GaAsP on GaP dice material
- Peak wave length of 635nm (typ) at IF = 20mA
- Dominant wavelength of 625nm (typ) at IF = 20mA
- Orange diffused lens colour
- 45° viewing angle
- Maximum luminous intensity is 32mcd
- Maximum forward voltage of 2.6V
- Power dissipation of 85mW
- Peak forward current is 100mA
- Operating temperature range from -40°C to +85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling
Technical Specifications
LED Colour
Orange
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
6mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
4.7mm
Luminous Intensity
25mcd
Viewing Angle
45°
Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408