Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED-20
Order Code9555200
Product RangeLED Holder
Technical Datasheet
32,550 In Stock
Need more?
32550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.959 (CNY1.0837) |
| 10+ | CNY0.820 (CNY0.9266) |
| 100+ | CNY0.638 (CNY0.7209) |
| 500+ | CNY0.522 (CNY0.5899) |
| 1000+ | CNY0.479 (CNY0.5413) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.80 (CNY5.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED-20
Order Code9555200
Product RangeLED Holder
Technical Datasheet
Height20.2mm
External Diameter5mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product RangeLED Holder
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LED-20 from Multicomp Pro is a 2 pin quadrate LED holder for use with 5mm, T-1 3/4 LEDs.
- External diameter of 5mm
- External length of 20.2mm
- Holder colour is natural
- Nylon (polyamide) holder material
- UL94V-2 rated flame class
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Industrial, Electronics Design
Technical Specifications
Height
20.2mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
External Diameter
5mm
Product Range
LED Holder
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249