Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLEDX-11
Order Code9555099
Product RangeLED Holder
Technical Datasheet
5,180 In Stock
Need more?
1025 Delivery in 3-4 Business Days(Shanghai stock)
4155 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.410 (CNY1.5933) |
10+ | CNY1.210 (CNY1.3673) |
100+ | CNY0.932 (CNY1.0532) |
500+ | CNY0.762 (CNY0.8611) |
1000+ | CNY0.699 (CNY0.7899) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.05 (CNY7.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLEDX-11
Order Code9555099
Product RangeLED Holder
Technical Datasheet
Height11mm
External Diameter5mm
Spacer MaterialNylon (Polyamide)
Product RangeLED Holder
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LEDX-11 is a 2-pin LED Holder made of nylon (Polyamide). It is suitable for use with 5mm square LEDs.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Industrial, Electronics Design
Technical Specifications
Height
11mm
Spacer Material
Nylon (Polyamide)
SVHC
No SVHC (23-Jan-2024)
External Diameter
5mm
Product Range
LED Holder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236