Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC0.0625W04021%1M10FR
Order Code2348300
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0.0625W04021%1M10FR
Order Code2348300
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Resistance1.1Mohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeTUK SGACK902S Keystone Coupler
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
SVHCTo Be Advised
Technical Specifications
Resistance
1.1Mohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating
50V
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0