Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000989
Order Code2475160
Product RangeMulticomp Pro Coaxial Connectors
Technical Datasheet
43,116 In Stock
Need more?
43116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.980 (CNY29.3574) |
| 10+ | CNY21.140 (CNY23.8882) |
| 50+ | CNY17.600 (CNY19.888) |
| 100+ | CNY15.180 (CNY17.1534) |
| 200+ | CNY14.160 (CNY16.0008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.98 (CNY29.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000989
Order Code2475160
Product RangeMulticomp Pro Coaxial Connectors
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationEdge
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeMulticomp Pro Coaxial Connectors
SVHCLead (25-Jun-2025)
Product Overview
The MC000989 is an edge-mount MMCX Straight Jack Receptacle made of gold-plated brass body with gold-plated beryllium copper centre contact and a PTFE insulator.
- 1.22 Maximum VSWR
- 250V Maximum voltage rating
- -55 to 155°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Edge
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
Multicomp Pro Coaxial Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009