Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001475
Order Code2674836
Your Part Number
Technical Datasheet
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.420 (CNY173.3646) |
| 3+ | CNY150.390 (CNY169.9407) |
| 5+ | CNY149.630 (CNY169.0819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.42 (CNY173.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001475
Order Code2674836
Technical Datasheet
For Use WithRaspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3
External Height58mm
External Width90mm
External Depth88mm
Enclosure MaterialPolycarbonate
Enclosure / Case MaterialPolycarbonate
Body ColourGrey, Transparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC001475 is a DIN rail Raspberry Pi enclosure designed for Raspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3 PCBs.
- Designed to house the Raspberry Pi B+/Pi 2 or Pi 3 via clip in design - no screws required
- All cut-outs are pre-cut into the case - no mods required
- Slot for display ribbon cable
- DIN rail mountable
- Wall mountable
- Moulded in PC (polycarbonate)
- L(88mm) × W (90mm) × H (58mm)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
For Use With
Raspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3
External Width
90mm
Enclosure Material
Polycarbonate
Body Colour
Grey, Transparent
SVHC
No SVHC (21-Jan-2025)
External Height
58mm
External Depth
88mm
Enclosure / Case Material
Polycarbonate
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067