24 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.220 (CNY193.4786) |
Product Information
Product Overview
The MC002548 Printer Filament is a high-quality filament designed for 3D printing applications. With a diameter of 1.75mm, this filament is compatible with a wide range of 3D printers, ensuring versatility and ease of use. The filament comprises PLA+ (Polylactic Acid Plus), an enhanced biodegradable and environmentally friendly thermoplastic derived from renewable resources such as corn starch or sugarcane. This filament is sleek green, and perfect for creating models, prototypes, or finished products with a professional and polished appearance. With a weight of 1 kg (kilogram), this filament spool provides substantial material for your 3D printing projects, allowing for extended printing sessions without the need for frequent filament changes.
- Robust printing results with good glossiness
- No cracking or wiredrawing problems
- Print temperature: 205°C to 225°C
- Bed temperature: 60°C to 80°C
- Print speed: 30 to 90mm/s
- 1.75mm, Green, 1kg
Applications
3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial
Contents
x1 Spool (1kg)
Technical Specifications
1.75mm
PLA (Polylactide)
225°C
Multicomp Pro PLA+ Filament
Green
205°C
1kg
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate