216 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.370 (CNY146.1881) |
Product Information
Product Overview
MC002554 3D printer filament is a high-quality PLA+ (polylactide) material designed for reliable and precise 3D printing. With a diameter of 1.75mm, this white filament is compatible with most 3D printers and offers excellent printability. It has an ideal temperature range of 205°C to 225°C, ensuring optimal flow and adhesion. Made from eco-friendly PLA+ material, it provides a smooth finish and strong, durable prints, making it perfect for both professional and hobbyist 3D printing projects. This 1 kg spool is perfect for a wide range of applications, from prototypes to intricate designs.
- Robust printing results with good glossiness
- Print temperature: 205°C to 225°C
- No cracking or wiredrawing problems
- Print speed: 30 to 90mm/s
- Bed temperature: 60°C to 80°C
- 1.75mm, White, 1kg
Applications
3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial
Contents
x1 Spool (1kg)
Technical Specifications
1.75mm
PLA (Polylactide)
225°C
Multicomp Pro PLA+ Filament
White
205°C
1kg
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate