Print Page
Image is for illustrative purposes only. Please refer to product description.
607 In Stock
1,200 more incoming. You can reserve stock now
607 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.850 (CNY54.0705) |
| 10+ | CNY45.990 (CNY51.9687) |
| 50+ | CNY45.080 (CNY50.9404) |
| 100+ | CNY44.160 (CNY49.9008) |
| 250+ | CNY43.240 (CNY48.8612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.85 (CNY54.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Supply Voltage VDC
12V
Bearing Type
Vapo Bearing
Power Rating
580mW
Product Range
-
Fan Frame Type
Square
Noise Rating
20.6dBA
Rated Speed
5800rpm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134