Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002694.
Order Code2885240
Your Part Number
Technical Datasheet
1,503 In Stock
Need more?
1503 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.660 (CNY79.8458) |
| 10+ | CNY61.970 (CNY70.0261) |
| 50+ | CNY61.340 (CNY69.3142) |
| 100+ | CNY60.700 (CNY68.591) |
| 250+ | CNY58.940 (CNY66.6022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.66 (CNY79.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VDC
24V
Power Connection Type
2 Lead Wires
IP Rating
-
Fan Frame Size
40mm
Current Rating
39mA
Technical Docs (1)
Alternatives for MC002694.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903