Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002924
Order Code2910493
Your Part Number
Technical Datasheet
1,086 In Stock
Need more?
1086 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.040 (CNY126.6052) |
| 10+ | CNY98.490 (CNY111.2937) |
| 50+ | CNY97.740 (CNY110.4462) |
| 100+ | CNY87.980 (CNY99.4174) |
| 200+ | CNY84.100 (CNY95.033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.04 (CNY126.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002924
Order Code2910493
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG402
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
- Straight SMA bulkhead jack with solder coaxial termination
- Cable connector mounting, RG-402 coaxial cable types
- Frequency range is DC to 26.5GHz, nominal impedance is 50 ohm
- Maximum voltage rating is 500V, maximum VSWR is 1.16 at 18GHz, 1.2 at 26.5GHz
- Stainless steel per JIS SUS 303 bodies
- Beryllium Copper per ASTM B196 UNS C17300 centre contact
- PTFE per ASTM D1457 and ASTM D1710 insulation
- Interface in accordance with MIL-STD-348A
- Operating temperature range from -65°C to +165°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG402
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067