Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002941
Order Code2910510
Your Part Number
Technical Datasheet
863 In Stock
Need more?
863 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.190 (CNY105.3047) |
| 10+ | CNY78.420 (CNY88.6146) |
| 50+ | CNY71.600 (CNY80.908) |
| 100+ | CNY60.040 (CNY67.8452) |
| 200+ | CNY56.730 (CNY64.1049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.19 (CNY105.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002941
Order Code2910510
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
- Straight SMA square flange mount field plug receptacle
- Frequency range from DC to 26.5GHz
- Nominal impedance is 50 ohm, voltage rating is 500V maximum
- VSWR is 1.17 maximum at 18GHz / 1.21 maximum at 26.5GHz
- Stainless steel body material per JIS SUS-303
- Centre contact material is beryllium copper per ASTM B196 UNS C1730
- Operating temperature range from -65°C to +165°C
- Insulation is PTFE per ASTM D1457 and ASTM D1710
- Interface in accordance with MIL-STD-348A
- Recommend coupling torque is 7 to 10 in-lbs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Flanged Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190509