Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC101 508002
Order Code1360238
Product RangeMC101 5080
Technical Datasheet
6 In Stock
1,000 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.640 (CNY10.8932) |
| 50+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY6.150 (CNY6.9495) |
| 200+ | CNY5.000 (CNY5.650) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.64 (CNY10.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC101 508002
Order Code1360238
Product RangeMC101 5080
Technical Datasheet
Product RangeMC101 5080
No. of Contacts2Contacts
Pitch Spacing5.08mm
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingScrew Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC101 508002 is a 2-way 5.08mm right-angle Locking Plug with tin plated phosphor bronze contacts and polyamide66 housing. This wire-to-board male connector has screw termination and it accepts 24 to 2AWG wire gauge.
- 16A, 300VAC Current ratings
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
MC101 5080
Gender
Plug
Contact Termination Type
Screw
Connector Mounting
Screw Mount
Contact Material
Phosphor Bronze
No. of Contacts
2Contacts
Pitch Spacing
5.08mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00463