Print Page
Image is for illustrative purposes only. Please refer to product description.
586 In Stock
Need more?
586 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.500 (CNY67.235) |
| 10+ | CNY52.910 (CNY59.7883) |
| 25+ | CNY43.270 (CNY48.8951) |
| 50+ | CNY36.590 (CNY41.3467) |
| 100+ | CNY34.030 (CNY38.4539) |
| 500+ | CNY31.770 (CNY35.9001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.50 (CNY67.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC19030003
Order Code1105229
Technical Datasheet
LED ColourRed
Operating Voltage2.6VDC
Mounting Hole Dia6mm
Forward Current If45mA
Luminous Intensity15mcd
IP / NEMA RatingNot Rated
Product Range-
Product Overview
The MC19030003 is a 3mm panel-mount recessed red LED Indicator in high quality bright chrome plated brass housings. It is fitted with fixing nut and washer. It has 6mm mounting hole diameter and shorter lead cathode.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6mm
Luminous Intensity
15mcd
Product Range
-
Operating Voltage
2.6VDC
Forward Current If
45mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Alternatives for MC19030003
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002345