Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC19685.
Order Code1133211
Product RangeMulticomp Pro AC Axial Fans
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19685.
Order Code1133211
Product RangeMulticomp Pro AC Axial Fans
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM115CFM
Noise Rating49dBA
Power Rating21W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating140mA
IP Rating-
Air Flow - m3/min3.25m³/min
Product RangeMulticomp Pro AC Axial Fans
Alternatives for MC19685.
5 Products Found
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
49dBA
Rated Speed
2700rpm
Current Rating
140mA
Air Flow - m3/min
3.25m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
115CFM
Power Rating
21W
Power Connection Type
Terminals
IP Rating
-
Product Range
Multicomp Pro AC Axial Fans
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.587403