Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.620 (CNY253.8206) |
| 3+ | CNY213.430 (CNY241.1759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.62 (CNY253.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21683
Order Code2543641
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM54CFM
Noise Rating32dBA
Power Rating4.6W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating106mA
IP Rating-
Air Flow - m3/min1.53m³/min
Product Range-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
92mm
Bearing Type
Vapo Bearing
Noise Rating
32dBA
Rated Speed
2900rpm
Current Rating
106mA
Air Flow - m3/min
1.53m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54CFM
Power Rating
4.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC21683
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078