Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY730.910 (CNY825.9283) |
| 3+ | CNY686.180 (CNY775.3834) |
| 10+ | CNY611.280 (CNY690.7464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY730.91 (CNY825.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC25028
Order Code2543648
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM335CFM
Noise Rating66dBA
Power Rating30W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating150mA
IP Rating-
Air Flow - m3/min9.49m³/min
Product Range-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
176mm
Bearing Type
Precision Ball Bearing
Noise Rating
66dBA
Rated Speed
2800rpm
Current Rating
150mA
Air Flow - m3/min
9.49m³/min
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
335CFM
Power Rating
30W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.079719