Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090083
Order Code2424369
Product RangeMulticomp Pro Silica Gel
Your Part Number
Technical Datasheet
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY609.340 (CNY688.5542) |
| 5+ | CNY569.570 (CNY643.6141) |
| 10+ | CNY534.820 (CNY604.3466) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY609.34 (CNY688.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090083
Order Code2424369
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
Product RangeMulticomp Pro Silica Gel
MaterialSilica Gel
Weight50g
Standard-
External Length115mm
External Depth70mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC3090083 silica gel from the Multicomp Pro is a high-performance moisture-absorbing solution designed to protect sensitive items from humidity. Each pack contains 100 units of 70 mm x 105 mm silica gel bags, with each bag holding 50 g of silica gel. These silica gel bags are perfect for use in electronics, storage, packaging, and various industrial applications, helping to prevent mould, corrosion, and damage caused by moisture. With their efficient moisture-absorbing capacity, they are ideal for safeguarding valuable items and extending product lifespan.
- Non indicating granular desiccant silica gel
- Help prevent rust, corrosion
- Non-toxic
- Keeps environments dry and free from excess moisture
Technical Specifications
Product Range
Multicomp Pro Silica Gel
Weight
50g
External Length
115mm
SVHC
No SVHC (25-Jun-2025)
Material
Silica Gel
Standard
-
External Depth
70mm
Technical Docs (3)
Alternatives for MC3090083
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:28112200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.07184