Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32830
Order Code1712953
Your Part Number
Technical Datasheet
1,236 In Stock
Need more?
1236 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.450 (CNY1.6385) |
| 25+ | CNY1.200 (CNY1.356) |
| 50+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.961 (CNY1.0859) |
| 250+ | CNY0.942 (CNY1.0645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.45 (CNY1.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32830
Order Code1712953
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
-
Contact Rating
50mA at 12VDC
IP Rating
-
Actuator Orientation
Top Actuated
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for MC32830
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000329