Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34587
Order Code1578564
Product Range2260(5560)
Technical Datasheet
219 In Stock
5,000 more incoming. You can reserve stock now
219 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY2.700 (CNY3.051) |
| 150+ | CNY2.300 (CNY2.599) |
| 250+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1500+ | CNY1.650 (CNY1.8645) |
| 2500+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.490 (CNY1.6837) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34587
Order Code1578564
Product Range2260(5560)
Technical Datasheet
Product Range2260(5560)
No. of Positions6Ways
Pitch Spacing3mm
For Use With3mm Pin & Socket Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC34587 is a 6-way 2-row 3mm Free-hanging Receptacle with tin plated phosphor bronze contacts and a black nylon 66 insulator.
- 5A, 250V AC/DC Current ratings
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
2260(5560)
No. of Positions
6Ways
For Use With
3mm Pin & Socket Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553