Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.937 (CNY1.0588) |
50+ | CNY0.777 (CNY0.878) |
250+ | CNY0.696 (CNY0.7865) |
500+ | CNY0.643 (CNY0.7266) |
1500+ | CNY0.599 (CNY0.6769) |
3000+ | CNY0.568 (CNY0.6418) |
15000+ | CNY0.546 (CNY0.617) |
30000+ | CNY0.536 (CNY0.6057) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 1
Minimum: 5
Multiple: 5
CNY4.69 (CNY5.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36211
Order Code1861188
Product RangeMC36
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMC36
Voltage Rating16VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC36211
8 Products Found
Product Overview
The FSMD series from Multicomp are surface mountable PTC (positive Temperature coefficient) resettable fuses. These fuses have operation current ranges from 0.10mA to 3A.
- Faster time to trip
- Lower resistance
- Temperature range from -40°C to 85°C
- Rated voltage range from 6V to 60V
- UL, CSA and TUV approved
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Trip Current
750mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Product Range
MC36
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003