Print Page
Image is for illustrative purposes only. Please refer to product description.
735 In Stock
1,500 more incoming. You can reserve stock now
735 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.260 (CNY19.5038) |
| 12+ | CNY15.240 (CNY17.2212) |
| 100+ | CNY13.790 (CNY15.5827) |
| 500+ | CNY11.770 (CNY13.3001) |
| 1000+ | CNY11.190 (CNY12.6447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.26 (CNY19.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC5SES1S105M2RES
Order Code2008800
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range-
Contact Current Max400mA
Contact Voltage AC Max48V
Contact Voltage DC Max48V
Orientation-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC5SES1S105M2RES is a sub-miniature Slide Switch with SPST contact configuration and on-none-on switch operation. It features PBT yellow standard actuator, SPCC housing, washable PBT case, brass tin-plated switch support and phosphor bronze gold-plated over nickel barrier contact/terminals.
- 40000 Operations minimum mechanical life
- 50mΩ Maximum contact resistance
- 500MΩ Insulation resistance at 250VDC
- 500V, 50Hz Dielectric strength for the duration of 1 minute
- -20 to 80°C Operating temperature
- IP67 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Through Hole
Contact Current Max
400mA
Contact Voltage DC Max
48V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-None-On
Product Range
-
Contact Voltage AC Max
48V
Orientation
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454