Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABI-020-RC
Order Code2361099
Product RangeMP Sounders
Technical Datasheet
547 In Stock
150 more incoming. You can reserve stock now
547 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.930 (CNY31.5609) |
| 25+ | CNY25.140 (CNY28.4082) |
| 50+ | CNY23.090 (CNY26.0917) |
| 100+ | CNY21.700 (CNY24.521) |
| 250+ | CNY20.390 (CNY23.0407) |
| 500+ | CNY18.900 (CNY21.357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.93 (CNY31.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABI-020-RC
Order Code2361099
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min8VDC
Supply Voltage Max15VDC
TonesContinuous
Sound Pressure Level (SPL)85dBA
Current Rating30mA
Resonant Frequency2.3kHz
Transducer MountingThrough Hole
Product RangeMP Sounders
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABI-020-RC is a continuous-tone black Electrical Mechanical Indicator with NORYL housing. The audio sounder operates at 8 to 15VDC voltage range and generates minimum 85dB sound at 10cm.
- Wave solderable and washable
- Sealed base
- -20 to +70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
15VDC
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
2.3kHz
Product Range
MP Sounders
Supply Voltage Min
8VDC
Tones
Continuous
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007