Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCAK1604NBWB
Order Code1182239
Your Part Number
Technical Datasheet
282 In Stock
Need more?
40 Delivery in 3-4 Business Days(SG stock)
242 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.320 (CNY88.5016) |
| 3+ | CNY66.480 (CNY75.1224) |
| 15+ | CNY60.900 (CNY68.817) |
| 50+ | CNY49.250 (CNY55.6525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.32 (CNY88.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MCAK1604NBWB is a 4 x 4 matrix keypad is made from durable plastic and operates at 20mA current with a 24V voltage. Ideal for user input interfaces, it provides a reliable solution for various electronic and control applications.
- 4 x 4 matrix design allows for 16 user inputs in a compact layout
- Durable plastic construction ensures long-lasting use
- Operates at 20mA current for efficient power consumption
- Compatible with 24V systems for versatile use
- Ideal for embedded systems, control panels, and security devices
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
16
Panel Cutout Height
57mm
Keypad Array
4 x 4
Housing Material
Plastic
Contact Voltage DC Nom
24V
Panel Cutout Width
60mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCAK1604NBWB
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024