Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCBB3060.
Order Code2728985
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBB3060.
Order Code2728985
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points3220Tie Points
No. of Distribution Strips / Buses7Bus Strips
No. of Terminal Strips4 Terminal Strips
Board Dimensions (L x W) - Imperial7.32" x 7.52"
Board Dimensions (L x W) - Metric186mm x 191mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
7Bus Strips
Board Dimensions (L x W) - Imperial
7.32" x 7.52"
SVHC
No SVHC (14-Jun-2023)
Total Number of Tie Points
3220Tie Points
No. of Terminal Strips
4 Terminal Strips
Board Dimensions (L x W) - Metric
186mm x 191mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245847