Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCBBJ65
Order Code2396146
Product RangeJumper Wire
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBBJ65
Order Code2396146
Product RangeJumper Wire
Technical Datasheet
Wire Gauge22AWG
Jacket ColourMulti-coloured
Product RangeJumper Wire
SVHCNo SVHC (14-Jun-2023)
Product Overview
MCBBJ65 jumper wire assortment includes 65 pieces of 22AWG jumper wires in various lengths (100mm, 150mm, 200mm, 250mm). These multi-coloured wires are ideal for prototyping and circuit connections.
- 65-piece set with multiple wire lengths for versatile use
- 22AWG wire gauge suitable for most general-purpose applications
- Multi-coloured insulation for easy identification and organization
- High-quality, flexible wire for secure and reliable connections
- Ideal for use in electronics projects, prototyping, and repairs
Technical Specifications
Wire Gauge
22AWG
Kit Contents
65Pcs of Sizes 100mm, 150mm, 200mm, 250mm Jumper Wires
SVHC
No SVHC (14-Jun-2023)
Jacket Colour
Multi-coloured
Product Range
Jumper Wire
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036614
