Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBU5102K5
Order Code9411780
Product RangeMCBU Series
Your Part Number
Technical Datasheet
439,444 In Stock
Need more?
439444 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.436 (CNY0.4927) |
| 500+ | CNY0.358 (CNY0.4045) |
| 2500+ | CNY0.277 (CNY0.313) |
| 5000+ | CNY0.234 (CNY0.2644) |
| 10000+ | CNY0.208 (CNY0.235) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBU5102K5
Order Code9411780
Product RangeMCBU Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing2.5mm
Capacitor TerminalsRadial Leaded
Product RangeMCBU Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp Pro MCB series are general purpose axial leaded ceramic disc capacitors. The capacitance range includes from 100pF to 47000pF. It is constructed of two or more alternating layers of ceramic which acts as the dielectric and a metal layer acting as the electrodes. These ceramic capacitors offer high stability and low losses for resonant circuit applications.
- Large capacitance in small size
- Rated voltage of 50V
- ±10% tolerance
- Operating temperature range -25°C to +85°C
- Capacitance has non linear temperature coefficient
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Product Range
MCBU Series
Operating Temperature Max
85°C
Voltage(DC)
50V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198