Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCF05G-1A
Order Code1123171
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Size Metric5mm x 20mm
Product Range-
Product Overview
The MCF05G series from Multicomp are quick blow glass fuses. These fuses are designed to meet IEC 60127-2 standards.
- Current rating range from 0.1A to 10A
- Breaking capacity is 35A at 250VAC
- Voltage rating of 250VAC
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Product Range
-
Fuse Size Metric
5mm x 20mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009