Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCG1903
Order Code1603602
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric26.6mm
External Width - Metric77mm
External Depth - Metric49mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.05"
External Width - Imperial3.03"
External Depth - Imperial1.93"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
26.6mm
External Depth - Metric
49mm
Body Colour
Grey
External Height - Imperial
1.05"
External Depth - Imperial
1.93"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
ABS
External Width - Metric
77mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.03"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215