Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCIPTG14K-V
Order Code1605469RL
Product RangeMCIPT
Your Part Number
Technical Datasheet
2,376 In Stock
Need more?
2376 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.190 (CNY2.4747) |
| 250+ | CNY1.990 (CNY2.2487) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY219.00 (CNY247.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCIPTG14K-V
Order Code1605469RL
Product RangeMCIPT
Technical Datasheet
Product RangeMCIPT
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.8mm x 2.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCIPTG14K-V is a 2.8 x 3.8mm horizontal push Tactile Switch with 200 ±65gf side push operating force. Stainless steel with silver contacts and silver-plated brass terminals.
- UL94V-0 High-temperature thermoplastic base
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCIPT
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
3.8mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109