Print Page
Image is for illustrative purposes only. Please refer to product description.
616 In Stock
Need more?
616 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.930 (CNY3.3109) |
| 25000+ | CNY2.810 (CNY3.1753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.93 (CNY3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1210-3916.
Order Code1756514
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3V
Sound Pressure Level (SPL)80dB
Supply Voltage Max30V
Resonant Frequency4.5kHz
Operating Current Max2mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
30V
Operating Current Max
2mA
Product Range
-
Tones
-
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4.5kHz
Sound Level Distance
100mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MCKPT-G1210-3916.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681