Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1205A-3700.
Order Code1756569
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.640 (CNY6.3732) |
| 50+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY4.320 (CNY4.8816) |
| 250+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.800 (CNY4.294) |
| 1000+ | CNY3.590 (CNY4.0567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.64 (CNY6.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1205A-3700.
Order Code1756569
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Tones-
Supply Voltage Max8V
Resonant Frequency2.3kHz
Current Rating30mA
Sound Pressure Level (SPL)85dB
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.3kHz
Sound Pressure Level (SPL)
85dB
Product Range
-
Supply Voltage Min
4V
Supply Voltage Max
8V
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MCKPX-G1205A-3700.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002125