Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.040 (CNY6.8252) |
| 15+ | CNY5.580 (CNY6.3054) |
| 100+ | CNY5.270 (CNY5.9551) |
| 500+ | CNY3.920 (CNY4.4296) |
| 1000+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.04 (CNY6.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLSS22P
Order Code1522047
Technical Datasheet
Product Range-
Contact Voltage AC Max-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCLSS22P is a double-pole double-throw (DPDT) Slide Switch with OFF-ON function. The switch has brass terminal, alloy copper contact and black LCP thermoplastic actuator.
- 100mΩ Maximum contact resistance
- 100MΩ at 100VDC Maximum insulation resistance
- 500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Contact Voltage AC Max
-
Technical Docs (1)
Alternatives for MCLSS22P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000462