Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6B2M1CE7
Order Code1638332
Product RangePAS6
Your Part Number
6,638 In Stock
Need more?
6638 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.910 (CNY25.8883) |
| 10+ | CNY19.970 (CNY22.5661) |
| 50+ | CNY18.960 (CNY21.4248) |
| 150+ | CNY18.040 (CNY20.3852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.91 (CNY25.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6B2M1CE7
Order Code1638332
Product RangePAS6
Technical Datasheet
Product RangePAS6
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlue
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
The MCPAS6B2M1CE7 is a single-pole single-throw Pushbutton Switch with solder lug terminations, anti-rotation threaded bushing, gold-plated cover silver contact, epoxy (standard) seal, flat plunger top allowing marking and blue cap.
- Blue actuator
- 50mΩ Maximum initial contact resistance
- 1GΩ at 500VDC Minimum insulation resistance
- 1000VAC RMS Dielectric strength
- IP67 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Control Panels, Industrial Automation
Technical Specifications
Product Range
PAS6
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Blue
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPAS6B2M1CE7
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
