Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.210 (CNY305.3373) |
| 10+ | CNY248.280 (CNY280.5564) |
| 25+ | CNY229.680 (CNY259.5384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY270.21 (CNY305.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPLS-080A-6VAL
Order Code1775052
Technical Datasheet
Level Switch TypeFloat Switch
Media Type-
Process Connection Type-
Housing MaterialStainless Steel
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The MCPLS-080A-6VAL is a horizontal stainless steel Float Switch features wires AWG22, stripped + tinned electrical connection.
- M10 mechanical connection
- Ø8mm, stainless steel guide tube
- Cylinder Ø28, 4mm, stainless steel float
- IP67 Protecting rating
- 28.4mm Float diameter
- NO switch operation
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Media Type
-
Housing Material
Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338