3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.460 (CNY3.9098) |
| 25+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.810 (CNY3.1753) |
| 250+ | CNY2.610 (CNY2.9493) |
| 1500+ | CNY1.870 (CNY2.1131) |
Product Information
Product Overview
MCPTF-V is SMD micro-miniature tactile switches with flat terminal type. It is made of nylon high-temperature thermoplastic base and LCP high-temperature thermoplastic stem with stainless steel cover. It is used to provide tactile feedback to the user when pressed. It is commonly used in electronic devices, appliances, keyboards, and control panels to provide a responsive and satisfying user interface.
- SPST contact configuration
- Side/vertical push switch
- Silver-plated brass terminal
- Operating life of 100,000 cycles
- Operating temperature range from -25°C to +70°C
- Dielectric strength of 250VAC/ 1 minute
- Contact resistance of 100mohm max
- Operating force of 220 +80gf/-70gf
- Reflow solderable
Applications
Industrial, Power Management, Automation & Process Control, Manufacturing, Industrial Maintenance
Contents
x1 Tactile switch, 4.7mm x 4.5mm x 1.67mm.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Surface mount, rectangular button, side-actuated tactile switch.
Technical Specifications
-
Surface Mount
220gf
4.7mm x 3.5mm
Non Illuminated
Side Actuated
Rectangular Button
50mA at 12VDC
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate