Print Page
Image is for illustrative purposes only. Please refer to product description.
5,445 In Stock
14,400 more incoming. You can reserve stock now
952 Next business day delivery available(Shanghai stock)
226 Delivery in 3-4 Business Days(Shanghai stock)
3452 Delivery in 5-6 Business Days(UK stock)
815 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.680 (CNY26.7584) |
10+ | CNY21.750 (CNY24.5775) |
25+ | CNY19.810 (CNY22.3853) |
50+ | CNY18.980 (CNY21.4474) |
100+ | CNY17.070 (CNY19.2891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.68 (CNY26.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC120-P15/45
Order Code1781172
Technical Datasheet
Fan Frame Size120mm
For Use With120mm Axial Fans
Fixing Centres104.9mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCSC120-P15/45 is a fan filter assembly designed for 120mm fans, providing effective dust filtration while maintaining optimal airflow. It features a polyurethane foam filter for efficient dust and debris capture and a durable plastic finger guard for added protection This assembly is ideal for industrial enclosures, electronics cooling, and HVAC systems.
- Compatible with 120mm fans – ensures easy installation
- Polyurethane foam filter – captures dust while allowing airflow
- Plastic finger guard – provides added safety and durability
- Optimized airflow design – prevents overheating of components
- Ideal for industrial & electronics cooling – enhances system longevity
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.9mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
120mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042128