Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A40S09RS-30C
Order Code2362678
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY65.770 (CNY74.3201) |
10+ | CNY58.540 (CNY66.1502) |
25+ | CNY47.990 (CNY54.2287) |
50+ | CNY40.750 (CNY46.0475) |
100+ | CNY37.840 (CNY42.7592) |
500+ | CNY35.430 (CNY40.0359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.77 (CNY74.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A40S09RS-30C
Order Code2362678
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Switching Frequency40kHz
Product Overview
The MCUSD14A40S09RS-30C is a 40kHz Transceiver, with open structure and dual use. Compact and light weight. High sensitivity and sound pressure. Less power consumption. High reliability. This specification covers the water proof type ultrasonic ceramic transducer which are used for ultrasonic ranging and parking sensor of automobile.
- 2500pF Capacitance
- -40 to 85°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Robotics
Technical Specifications
Sensing Range Min
-
Switching Frequency
40kHz
Sensing Range Max
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003