Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSR16A39S12RO
Order Code2362670
Your Part Number
Technical Datasheet
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.070 (CNY27.1991) |
| 10+ | CNY22.030 (CNY24.8939) |
| 25+ | CNY21.560 (CNY24.3628) |
| 50+ | CNY21.010 (CNY23.7413) |
| 100+ | CNY20.260 (CNY22.8938) |
| 500+ | CNY19.890 (CNY22.4757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.07 (CNY27.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSR16A39S12RO
Order Code2362670
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle50°
Switching Frequency39kHz
External Diameter16mm
Sensitivity (dB)-65dB
Operating Temperature Min-35°C
Operating Temperature Max85°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The MCUSR16A39S12RO is a 16mm 39kHz Metal Receiver features compact and lightweight, less power consumption, high sensitivity and sound pressure.
- Open structure and dual use
- High reliability
- Aluminium housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Min
-
Beam Angle
50°
External Diameter
16mm
Operating Temperature Min
-35°C
Product Range
-
Sensing Range Max
-
Switching Frequency
39kHz
Sensitivity (dB)
-65dB
Operating Temperature Max
85°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003