Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.150 (CNY40.8495) |
| 10+ | CNY31.590 (CNY35.6967) |
| 25+ | CNY25.420 (CNY28.7246) |
| 50+ | CNY21.250 (CNY24.0125) |
| 100+ | CNY19.630 (CNY22.1819) |
| 500+ | CNY18.210 (CNY20.5773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.15 (CNY40.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUST16P40B12RO
Order Code2362671
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle50°
Switching Frequency40kHz
External Diameter16mm
Sensitivity (dB)-
Operating Temperature Min-35°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCUST16P40B12RO is a Transmitter features open structure and fission and less power consumption.
- Compact and lightweight
- High sensitivity and sound pressure
- High reliability
- 40 ± 1kHz Centre frequency
- 2,500pF ±25% at 1kHz Capacitance
- 0.7 to 18m Detectable range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Min
-
Beam Angle
50°
External Diameter
16mm
Operating Temperature Min
-35°C
Product Range
-
Sensing Range Max
-
Switching Frequency
40kHz
Sensitivity (dB)
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003