Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY573.630 (CNY648.2019) |
2+ | CNY544.880 (CNY615.7144) |
3+ | CNY516.130 (CNY583.2269) |
5+ | CNY442.720 (CNY500.2736) |
10+ | CNY421.410 (CNY476.1933) |
20+ | CNY400.210 (CNY452.2373) |
50+ | CNY378.890 (CNY428.1457) |
100+ | CNY371.660 (CNY419.9758) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY573.63 (CNY648.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W2FFE006KIL
Order Code9341030
Technical Datasheet
Power Rating500mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit3100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF0W2FFE006KIL is a metal film Resistor Kit consists of many resistors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
100 Pieces of each 31 values from 10Ω to 1MΩ Resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
3100
SVHC
No SVHC (25-Jun-2025)
Power Rating
500mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4