Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W4FFE024KIL
Order Code9342389
Product RangeMP Kit
Your Part Number
Technical Datasheet
5 In Stock
21 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY812.070 (CNY917.6391) |
| 2+ | CNY723.910 (CNY818.0183) |
| 3+ | CNY708.120 (CNY800.1756) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY812.07 (CNY917.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W4FFE024KIL
Order Code9342389
Product RangeMP Kit
Technical Datasheet
Kit ContentsE24 x 100
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product RangeMP Kit
SVHCNo SVHC (04-Feb-2026)
Product Overview
MF0W4FFE024KIL is a metal film resistor kit that offers a convenient selection of high-quality, precision resistors, designed for versatile use across a wide range of electronic applications.
- AEC-Q200 qualified
- 0.25W rated power at 70°C
- Resistance range from 10 ohm to 1Mohm with ±1% tolerance
- 250V max working voltage, 500V max overload voltage and 500V dielectric withstanding voltage
- Operating temperature range from -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
100 pieces of each 121 values 10 ohm to 1Mohm resistors.
Technical Specifications
Kit Contents
E24 x 100
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
MP Kit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.137042