Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.390 (CNY106.6607) |
| 100+ | CNY82.010 (CNY92.6713) |
| 250+ | CNY75.580 (CNY85.4054) |
| 500+ | CNY71.020 (CNY80.2526) |
| 1000+ | CNY61.050 (CNY68.9865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.39 (CNY106.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoNSYEL166D6
Order Code1850807
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Cable Length - Imperial6.25"
Cable Length - Metric158.8mm
Jacket ColourGreen, Yellow
Product Range-
Product Overview
The NSYEL166D6 is an Earthing Strap with M6 lug to M6 lug. It is made of brass and copper alloy terminal with green and yellow PVC insulating sheath. It makes easier to install a safe earth connection, with a perfect contact, with optimized length.
- 6mm² Section
- Ø6.4mm Terminal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Safety
Notes
Nuts and washers not included.
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Cable Length - Metric
158.8mm
Product Range
-
Cable Length - Imperial
6.25"
Jacket Colour
Green, Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077564
