Print Page
Image is for illustrative purposes only. Please refer to product description.
6,925 In Stock
Need more?
6925 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.410 (CNY1.5933) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.941 (CNY1.0633) |
| 500+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.706 (CNY0.7978) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.05 (CNY7.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOFL-5102
Order Code1716710
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)15mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.25V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The OFL-5102 from Multicomp Pro is a radial leaded round infrared LED.
- Standard diode case style of T-1 3/4 (5mm)
- Forward current (If(AV)) of 20mA
- Typical forward voltage of 1.25V at 20mA
- Material used is A1GaAs/GaAs
- Water clear lens type
- Dominant wavelength of 940nm at 20mA
- Radiant intensity of 15mW at 20mA
- Viewing angle of 10°
- Operating temperature range of -25°C to 85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.25V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for OFL-5102
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035