Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY642.960 (CNY726.5448) |
25+ | CNY588.780 (CNY665.3214) |
50+ | CNY553.910 (CNY625.9183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY642.96 (CNY726.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPC01/C
Order Code147394
Technical Datasheet
External Height - Imperial0.73"
External Height - Metric18.5mm
External Width - Imperial-
External Width - Metric320mm
External Depth - Imperial-
External Depth - Metric200mm
Product Range-
Product Overview
The PC01/C is a PCB Rack Module with conductive version. The side panel is made from conductive plastic for use in where highly sensitive ICs need protection against static charges throughout all handling, up to soak test or burn-in.
- Assembled to any size of height/width/depth
- Hung on wall - Two moulded hooks are provided
- Used for transporting PCBs, washing PCBs, drying and soak testing
- The two front handles are used for holding the assembly
- Two back strips are provided which prevent PCBs from sliding out of the back of the rack
- The rack will withstand all common cleaning agents
- Tough and durable - Lightweight
- Manufactured from antistatic plastic
- Conductive version - Can be earthed
- Excellent dimensional stability assures long useful life
- 103Ω Surface resistivity
- 50Ωcm Volume resistivity
- 85°C Maximum operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Height - Imperial
0.73"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
External Height - Metric
18.5mm
External Width - Metric
320mm
External Depth - Metric
200mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1