Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210100CB
Order Code1699231
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
Technical Datasheet
2,605 In Stock
1,000 more incoming. You can reserve stock now
307 Delivery in 3-4 Business Days(SG stock)
2298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.280 (CNY87.3264) |
| 10+ | CNY63.830 (CNY72.1279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.28 (CNY87.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210100CB
Order Code1699231
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeMiniature Coaxial Cable Assemblies Series
Product Overview
R-132G7210100CB is a 90° U.FL plug to SMA bulkhead jack cable assembly.
- Ø1.37mm black cable
- 50 ohm impedance
- Frequency range from DC to 3GHz
- Cable length of 3.9″ (100mm)
- Max working voltage is 60Vrms
- Min dielectric withstanding voltage is 200Vrms
- Min insulation resistance is 500Mohm
Technical Specifications
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
Cable Length - Metric
100mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Technical Docs (1)
Alternatives for R-132G7210100CB
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005186