Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210100CC
Order Code1699254
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
3,323 In Stock
3,000 more incoming. You can reserve stock now
46 Delivery in 3-4 Business Days(Shanghai stock)
3277 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.970 (CNY81.3261) |
| 10+ | CNY59.500 (CNY67.235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.97 (CNY81.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210100CC
Order Code1699254
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Coaxial Cable Type1.37mm
Impedance50ohm
Connector Type AU.FL Right Angle Plug
Cable Length - Imperial3.9"
Connector Type BSMA Bulkhead Jack
Cable Length - Metric100mm
Jacket ColourBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Product Overview
A Low-Loss 1.37mm Microcoaxial RF Cable Assembly with an U.FL plug crimped and soldered to the microcoax cable. The SMA Connector is IP67-sealed against the Bulkhead
- 1.37mm low-loss micro coaxial cable
- IP67 SMA antenna connector
- U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 100mm
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
1.37mm
Connector Type A
U.FL Right Angle Plug
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
Impedance
50ohm
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Technical Docs (1)
Alternatives for R-132G7210100CC
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005746