Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210150CC
Order Code1699242
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
Technical Datasheet
1,721 In Stock
2,000 more incoming. You can reserve stock now
1721 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.800 (CNY78.874) |
| 10+ | CNY57.680 (CNY65.1784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.80 (CNY78.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210150CC
Order Code1699242
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeMiniature Coaxial Cable Assemblies Series
Product Overview
A Low-Loss 1.37mm Microcoaxial RF Cable Assembly with an U.FL plug crimped and soldered to the microcoax cable
- 1.37mm low-loss micro coaxial cable
- SMA Bulkhead Connector
- U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 150mm
- Sheath colour black
- Temperature range-20-+70 degC
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
Cable Length - Metric
150mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Technical Docs (1)
Alternatives for R-132G7210150CC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443