Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210300C
Order Code1699244
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
Technical Datasheet
1,238 In Stock
1,000 more incoming. You can reserve stock now
1238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.480 (CNY72.8624) |
| 10+ | CNY53.240 (CNY60.1612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.48 (CNY72.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210300C
Order Code1699244
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeMiniature Coaxial Cable Assemblies Series
Product Overview
A Low-Loss 1.37mm Microcoaxial RF Cable Assembly with an U.FL plug crimped and soldered to the microcoax cable
- 1.37mm low-loss micro coaxial cable
- SMA Bulkhead Connector
- U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 300mm
- Sheath colour black
- Temperature range-20-+70 degC
Applications
RF Communications, RF Communications
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
Cable Length - Metric
300mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Technical Docs (1)
Alternatives for R-132G7210300C
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897